Part Details for RSBEC1470JB00J by KEMET Corporation
Overview of RSBEC1470JB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSBEC1470JB00J
RSBEC1470JB00J CAD Models
RSBEC1470JB00J Part Data Attributes
|
RSBEC1470JB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC1470JB00J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RSBEC1470JB00J
This table gives cross-reference parts and alternative options found for RSBEC1470JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC1470JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC1470Z300J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | RSBEC1470JB00J vs RSBEC1470Z300J |
SBEC1470CK00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | RSBEC1470JB00J vs SBEC1470CK00J |
185472J100AAA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC1470JB00J vs 185472J100AAA-F |
185472J100AAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC1470JB00J vs 185472J100AAB-F |
RSBEC1470DQ00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | RSBEC1470JB00J vs RSBEC1470DQ00J |
RSBEC1470AA00J | Film Capacitor, Polyester, 100V, 0.0047uF, 2810 | KEMET Corporation | RSBEC1470JB00J vs RSBEC1470AA00J |
F622JF472J100C | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0047uF, 2810 | KEMET Corporation | RSBEC1470JB00J vs F622JF472J100C |
C242A472J20C450 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC1470JB00J vs C242A472J20C450 |
F622JF472J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0047uF, 2810 | KEMET Corporation | RSBEC1470JB00J vs F622JF472J100A |
RSBEC1470JH00J | Film Capacitor, | KEMET Corporation | RSBEC1470JB00J vs RSBEC1470JH00J |