-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-RSBDC4470Z320M-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 3750 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC4470Z320M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC4470Z320M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for RSBDC4470Z320M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4470Z320M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC4470DQ20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs SBDC4470DQ20M |
SBDC4470JC20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs SBDC4470JC20M |
RSBDC4470AA20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs RSBDC4470AA20M |
SBDC4470AA20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs SBDC4470AA20M |
SBDC4470JA20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs SBDC4470JA20M |
RSBDC4470CK20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs RSBDC4470CK20M |
RSBDC4470JC20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs RSBDC4470JC20M |
SBDC4470JH20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs SBDC4470JH20M |
RSBDC4470JB20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs RSBDC4470JB20M |
RSBDC4470JA20M | Film Capacitor, | KEMET Corporation | RSBDC4470Z320M vs RSBDC4470JA20M |