Part Details for SBDC4470JA20M by KEMET Corporation
Overview of SBDC4470JA20M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBDC4470JA20M
SBDC4470JA20M CAD Models
SBDC4470JA20M Part Data Attributes
|
SBDC4470JA20M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC4470JA20M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for SBDC4470JA20M
This table gives cross-reference parts and alternative options found for SBDC4470JA20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC4470JA20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC4470DQ20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs SBDC4470DQ20M |
SBDC4470JC20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs SBDC4470JC20M |
RSBDC4470AA20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs RSBDC4470AA20M |
SBDC4470AA20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs SBDC4470AA20M |
RSBDC4470CK20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs RSBDC4470CK20M |
RSBDC4470JC20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs RSBDC4470JC20M |
SBDC4470JH20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs SBDC4470JH20M |
RSBDC4470JB20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs RSBDC4470JB20M |
RSBDC4470JA20M | Film Capacitor, | KEMET Corporation | SBDC4470JA20M vs RSBDC4470JA20M |