RSBDC4150CK10J
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824,

Overview of RSBDC4150CK10J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBDC4150CK10J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8826
Newark 1,5 Uf 3Vv |Kemet RSBDC4150CK10J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3640
  • 5,000 $0.3560
  • 10,000 $0.3290
  • 20,000 $0.3060
  • 30,000 $0.2850
  • 50,000 $0.2730
$0.2730 / $0.3640 Buy Now
DISTI # 399-RSBDC4150CK10JTR-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 10000 Lead time: 31 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.2763
$0.2763 Buy Now
DISTI # 80-SBDC4150CK10J
Mouser Electronics Film Capacitors 63V 1.5 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.2960
  • 10,000 $0.2960
$0.2960 Order Now
DISTI # RSBDC4150CK10J
Avnet Abacus Film Capacitor, 1.5 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: RSBDC4150CK10J) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for RSBDC4150CK10J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBDC4150CK10J by KEMET Corporation

RSBDC4150CK10J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. RSBDC4150CK10J
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824,
    VS

Alternate Parts for RSBDC4150CK10J

This table gives cross-reference parts and alternative options found for RSBDC4150CK10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4150CK10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBDC4150JH10J Film Capacitor, KEMET Corporation RSBDC4150CK10J vs SBDC4150JH10J
RSBDC4150AA10J Film Capacitor, Polyester, 63V, 1.5uF, 2824 KEMET Corporation RSBDC4150CK10J vs RSBDC4150AA10J
RSBDC4150JC10J Film Capacitor, KEMET Corporation RSBDC4150CK10J vs RSBDC4150JC10J
RSBDC4150JB10J Film Capacitor, KEMET Corporation RSBDC4150CK10J vs RSBDC4150JB10J
SBDC4150CK10J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, KEMET Corporation RSBDC4150CK10J vs SBDC4150CK10J
SBDC4150AA10J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, KEMET Corporation RSBDC4150CK10J vs SBDC4150AA10J
F622JT155J063A Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 KEMET Corporation RSBDC4150CK10J vs F622JT155J063A
RSBDC4150JH10J Film Capacitor, KEMET Corporation RSBDC4150CK10J vs RSBDC4150JH10J
SBDC4150Z310J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, KEMET Corporation RSBDC4150CK10J vs SBDC4150Z310J
F622JT155J063C Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 KEMET Corporation RSBDC4150CK10J vs F622JT155J063C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBDC4150CK10J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBDC4150CK10J by KEMET Corporation

  • Please alert me when RSBDC4150CK10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBDC4150CK10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBDC4150CK10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBDC4150CK10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBDC4150CK10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBDC4150CK10J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: