Part Details for SBDC4150Z310J by KEMET Corporation
Overview of SBDC4150Z310J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBDC4150Z310J
SBDC4150Z310J CAD Models
SBDC4150Z310J Part Data Attributes
|
SBDC4150Z310J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC4150Z310J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for SBDC4150Z310J
This table gives cross-reference parts and alternative options found for SBDC4150Z310J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC4150Z310J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JT155J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | SBDC4150Z310J vs F622JT155J063ALL0L |
SBDC4150JB10J | Film Capacitor, | KEMET Corporation | SBDC4150Z310J vs SBDC4150JB10J |
SBDC4150JH10J | Film Capacitor, | KEMET Corporation | SBDC4150Z310J vs SBDC4150JH10J |
RSBDC4150AA10J | Film Capacitor, Polyester, 63V, 1.5uF, 2824 | KEMET Corporation | SBDC4150Z310J vs RSBDC4150AA10J |
RSBDC4150Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, | KEMET Corporation | SBDC4150Z310J vs RSBDC4150Z310J |
F622JT155J063A | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | SBDC4150Z310J vs F622JT155J063A |
SBDC4150DQ10J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, | KEMET Corporation | SBDC4150Z310J vs SBDC4150DQ10J |
RSBDC4150JC10J | Film Capacitor, | KEMET Corporation | SBDC4150Z310J vs RSBDC4150JC10J |
RSBDC4150JB10J | Film Capacitor, | KEMET Corporation | SBDC4150Z310J vs RSBDC4150JB10J |
F622JT155J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | SBDC4150Z310J vs F622JT155J063C |