Part Details for RS80E561MDNASQJT by Nichicon Corporation
Overview of RS80E561MDNASQJT by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS80E561MDNASQJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3115
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 2.5V, 20%, Radial, Capacitance:560µf, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon RS80E561MDNASQJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5310 | Buy Now |
DISTI #
493-4033-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.3158 / $1.2500 | Buy Now |
DISTI #
647-RS80E561MDNASQJT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 2.5 Volts 20% RoHS: Compliant | 0 |
|
$0.3140 / $1.1400 | Order Now |
DISTI #
RS80E561MDNASQJT
|
TTI | Aluminum Organic Polymer Capacitors 560uF 2.5 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.3060 / $0.3380 | Buy Now |
DISTI #
RS80E561MDNASQJT
|
Avnet Abacus | CAP-RS8-2.5V-560F-Tol20%(M)-Tmin(-55CtoTmax105C)-End.5000hrs-DClife-5600mArms-100kHz/105C-Diameter6.3mmLength8mmPitch2.5mm (Alt: RS80E561MDNASQJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS80E561MDNASQJT
RS80E561MDNASQJT CAD Models
RS80E561MDNASQJT Part Data Attributes
|
RS80E561MDNASQJT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80E561MDNASQJT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RS80E561MDNASQJT
This table gives cross-reference parts and alternative options found for RS80E561MDNASQJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80E561MDNASQJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSJ2R5EC3561MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RS80E561MDNASQJT vs APSJ2R5EC3561MF08S |
A750EK567M0ECAE020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RS80E561MDNASQJT vs A750EK567M0ECAE020 |
RPA0608561M002K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RS80E561MDNASQJT vs RPA0608561M002K |
APSJ2R5ETD561MF08J | Aluminum Electrolytic Capacitor, Aluminum (dry/solid), | Chemi-Con | RS80E561MDNASQJT vs APSJ2R5ETD561MF08J |
A750EK567M0EBAE020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RS80E561MDNASQJT vs A750EK567M0EBAE020 |
FP-2R5RE561M-S8P-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RS80E561MDNASQJT vs FP-2R5RE561M-S8P-5K |
A758EK567M0EDAE016 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RS80E561MDNASQJT vs A758EK567M0EDAE016 |
A750EK567M0EDAE020 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RS80E561MDNASQJT vs A750EK567M0EDAE020 |
567ULR2R5MFF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | RS80E561MDNASQJT vs 567ULR2R5MFF |
FP-2R5RE561M-S8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RS80E561MDNASQJT vs FP-2R5RE561M-S8R-5K |