Part Details for APSJ2R5EC3561MF08S by Chemi-Con
Overview of APSJ2R5EC3561MF08S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APSJ2R5EC3561MF08S
APSJ2R5EC3561MF08S CAD Models
APSJ2R5EC3561MF08S Part Data Attributes
|
APSJ2R5EC3561MF08S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APSJ2R5EC3561MF08S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Leakage Current | 0.5 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for APSJ2R5EC3561MF08S
This table gives cross-reference parts and alternative options found for APSJ2R5EC3561MF08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSJ2R5EC3561MF08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-2R5RE561M-S8CG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSJ2R5EC3561MF08S vs FP-2R5RE561M-S8CG-5K |
RS80E561MDNASQJT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSJ2R5EC3561MF08S vs RS80E561MDNASQJT |
FP-2R5RE561M-S8JT-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSJ2R5EC3561MF08S vs FP-2R5RE561M-S8JT-5K |
APSJ2R5EC5561MF08J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | APSJ2R5EC3561MF08S vs APSJ2R5EC5561MF08J |
A750EK567M0EEAE020 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | APSJ2R5EC3561MF08S vs A750EK567M0EEAE020 |
APSF2R5EC3561MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | APSJ2R5EC3561MF08S vs APSF2R5EC3561MF08S |
A750EK567M0EBAE020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APSJ2R5EC3561MF08S vs A750EK567M0EBAE020 |
APSJ2R5EC5561MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | APSJ2R5EC3561MF08S vs APSJ2R5EC5561MF08S |
APSF2R5ELL561MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | APSJ2R5EC3561MF08S vs APSF2R5ELL561MF08S |
FP-2R5RE561M-S8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSJ2R5EC3561MF08S vs FP-2R5RE561M-S8R |