Part Details for RS805 by Rectron Semiconductor
Overview of RS805 by Rectron Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS805
|
Mouser Electronics | Bridge Rectifiers 8A 600V RoHS: Compliant | 0 |
|
$0.5800 / $1.3700 | Order Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 8A 4-Pin Case RS-8 RoHS: Compliant |
100 In Stock 800 On Order |
|
$0.4681 / $0.8074 | Buy Now |
DISTI #
61676271
|
Verical | Rectifier Bridge Diode Single 600V 8A 4-Pin Case RS-8 Min Qty: 75 Package Multiple: 25 Date Code: 2139 | Americas - 100 |
|
$1.1214 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Master Electronics | Diode Rectifier Bridge Single 600V 8A 4-Pin Case RS-8 RoHS: Compliant |
100 In Stock 800 On Order |
|
$0.4681 / $0.8074 | Buy Now |
Part Details for RS805
RS805 CAD Models
RS805 Part Data Attributes
|
RS805
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS805
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS805
This table gives cross-reference parts and alternative options found for RS805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | RS805 vs KBU805 |
KBU8J | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | Frontier Electronics Co Ltd | RS805 vs KBU8J |
KBU8J/51-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS805 vs KBU8J/51-E4 |
PBU805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS805 vs PBU805 |
PBU805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS805 vs PBU805 |
KBU8J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | General Instrument Corp | RS805 vs KBU8J |
KBU8J | Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | RS805 vs KBU8J |
KBU8J-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS805 vs KBU8J-E4/51 |
RS805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS805 vs RS805 |
KBU8J/72-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS805 vs KBU8J/72-E4 |