Part Details for KBU8J by SEMIKRON
Overview of KBU8J by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU8J
KBU8J CAD Models
KBU8J Part Data Attributes
|
KBU8J
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KBU8J
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8J
This table gives cross-reference parts and alternative options found for KBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS805 | Mospec Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM) | KBU8J vs RS805 |
KBU8J-B | Micro Commercial Components | Check for Price | Rectifier Diode, | KBU8J vs KBU8J-B |
RS805 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon | KBU8J vs RS805 |
KBU8J-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 8A 4-Pin Case KBU Bulk | KBU8J vs KBU8J-E4/51 |
PBU805 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBU8J vs PBU805 |
KBU8J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | KBU8J vs KBU8J |
KBU805 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | KBU8J vs KBU805 |
KBU8J | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM) | KBU8J vs KBU8J |
RS805-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | KBU8J vs RS805-BP |