There are no models available for this part yet.
Overview of RS403L-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for RS403L-BP by Micro Commercial Components
Part Data Attributes for RS403L-BP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
RS-4L, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSIP-W4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for RS403L-BP
This table gives cross-reference parts and alternative options found for RS403L-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS403L-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB402L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS403L-BP vs SB402L |
KBL02 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon, | Frontier Electronics Co Ltd | RS403L-BP vs KBL02 |
CBR4F-L020 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L-BP vs CBR4F-L020 |
CBR4F-L020LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L-BP vs CBR4F-L020LEADFREE |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | RS403L-BP vs KBL02 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS403L-BP vs KBL02 |
RS403L | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS403L-BP vs RS403L |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | RS403L-BP vs KBL02 |
CBR4-L020 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L-BP vs CBR4-L020 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | General Instrument Corp | RS403L-BP vs KBL02 |
Related Parts for RS403L-BP
-
RS402L-BPBridge Rectifier Diodes
-
RS403LRectifier Diodes
-
RN5RK532A-TR-FESwitching Regulator or Controllers
-
RQ5E030AJTCLSmall Signal Field-Effect Transistors
-
RS6-2405DPower Supply Modules
-
RP300K23AC2-TRPower Management Circuits
-
CBT3125DSBus Driver/Transceivers
-
RSCB201-RW-W-0-NRocker Switches
-
ROV07-270K-SNon-linear Resistors