Part Details for CBR4F-L020 by Central Semiconductor Corp
Overview of CBR4F-L020 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR4F-L020
CBR4F-L020 CAD Models
CBR4F-L020 Part Data Attributes
|
CBR4F-L020
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR4F-L020
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for CBR4F-L020
This table gives cross-reference parts and alternative options found for CBR4F-L020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR4F-L020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB402L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | CBR4F-L020 vs SB402L |
KBL02 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon, | Frontier Electronics Co Ltd | CBR4F-L020 vs KBL02 |
CBR4F-L020LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR4F-L020 vs CBR4F-L020LEADFREE |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | CBR4F-L020 vs KBL02 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | CBR4F-L020 vs KBL02 |
RS403L | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | CBR4F-L020 vs RS403L |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | CBR4F-L020 vs KBL02 |
RS403L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | CBR4F-L020 vs RS403L-BP |
CBR4-L020 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR4F-L020 vs CBR4-L020 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | General Instrument Corp | CBR4F-L020 vs KBL02 |