Part Details for RS401L by Yangzhou Yangjie Electronics Co Ltd
Overview of RS401L by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for RS401L
RS401L CAD Models
RS401L Part Data Attributes:
|
RS401L
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS401L
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for RS401L
This table gives cross-reference parts and alternative options found for RS401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL005 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | RS401L vs KBL005 |
PBU401 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS401L vs PBU401 |
KBJ4A | Bridge Rectifier Diode, 4A, 50V V(RRM), | Rugao Dachang Electronics Co Ltd | RS401L vs KBJ4A |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | RS401L vs KBU4A |
KBU4A-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS401L vs KBU4A-E4/51 |
KBU4A | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | SEMIKRON | RS401L vs KBU4A |
GBU4A-G | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS401L vs GBU4A-G |
GBU4005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | RS401L vs GBU4005 |
GBU4A-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | RS401L vs GBU4A-BP-HF |
KBL401GT0 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | RS401L vs KBL401GT0 |