RS2A-E3/52T
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of RS2A-E3/52T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RS2A-E3/52T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K0726
Newark 1.5A, 50V, 150Ns, Fs, Gpp Sm Rect. Smb |Vishay RS2A-E3/52T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1940
  • 5,000 $0.1830
  • 10,000 $0.1600
  • 20,000 $0.1420
  • 30,000 $0.1310
  • 50,000 $0.1190
$0.1190 / $0.1940 Buy Now
DISTI # RS2A-E3/52T
Avnet Americas Diode Switching 50V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: RS2A-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 11250
  • 750 $0.1091
$0.1091 Buy Now
DISTI # 625-RS2A-E3
Mouser Electronics Rectifiers 1.5 Amp 50V 150ns RoHS: Compliant 3006
  • 1 $0.4100
  • 10 $0.3480
  • 100 $0.2430
  • 500 $0.1350
  • 750 $0.1320
$0.1320 / $0.4100 Buy Now
DISTI # RS2A-E3/52T
TTI Rectifiers 1.5 Amp 50V 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel Americas - 3000
In Stock
  • 750 $0.0710
$0.0710 Buy Now

CAD Models for RS2A-E3/52T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS2A-E3/52T by Vishay Intertechnologies

RS2A-E3/52T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. RS2A-E3/52T
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for RS2A-E3/52T

This table gives cross-reference parts and alternative options found for RS2A-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2A-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2B-E3/52T Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs RS2B-E3/52T
RS2A-E3/5BT Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs RS2A-E3/5BT
RS2A-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated RS2A-E3/52T vs RS2A-13-F
RS2B-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated RS2A-E3/52T vs RS2B-13-F
Part Number Description Manufacturer Compare
BYG22D-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22D-M3/TR3
BYG20DHE3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG20DHE3_A/I
BYG22A-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22A-M3/TR3
BYG20DHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG20DHM3_A/H
RS2G-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated RS2A-E3/52T vs RS2G-13-F
BYG22BHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22BHM3_A/I
BYG22B-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22B-M3/TR
BYG22AHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22AHM3_A/H
BYG22DHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22DHM3_A/I
BYG22B-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS2A-E3/52T vs BYG22B-M3/TR3

Related Parts for RS2A-E3/52T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2A-E3/52T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2A-E3/52T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS2A-E3/52T would you like to use for your alert(s)?
  • Please alert me when RS2A-E3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS2A-E3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2A-E3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS2A-E3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2A-E3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2A-E3/52T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: