BYG22D-M3/TR3
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of BYG22D-M3/TR3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BYG22D-M3/TR3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42X9906
Newark 2.0A,200V,25Ns, uf Avalanche, smd |Vishay BYG22D-M3/TR3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1830
  • 20,000 $0.1710
  • 30,000 $0.1590
  • 50,000 $0.1520
$0.1520 / $0.1830 Buy Now
DISTI # BYG22D-M3/TR3
Avnet Americas 2.0A,200V,25NS,UF Avalanche,SMD - Tape and Reel (Alt: BYG22D-M3/TR3) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.1362
$0.1362 Buy Now
DISTI # 78-BYG22D-M3TR3
Mouser Electronics Rectifiers 2A,200V,25nS UF Fast Avalanche,SMD RoHS: Compliant 0
  • 7,500 $0.1510
  • 15,000 $0.1510
  • 22,500 $0.1470
  • 45,000 $0.1430
$0.1430 / $0.1510 Order Now
DISTI # BYG22D-M3/TR3
TTI Rectifiers 2A,200V,25nS UF Fast Avalanche,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel Americas - 0
  • 15,000 $0.1530
  • 22,500 $0.1500
  • 37,500 $0.1470
  • 52,500 $0.1440
$0.1440 / $0.1530 Buy Now
DISTI # BYG22D-M3/TR3
EBV Elektronik 2A200V25NS UF FAST AVALANCHE (Alt: BYG22D-M3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BYG22D-M3/TR3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYG22D-M3/TR3 by Vishay Intertechnologies

BYG22D-M3/TR3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYG22D-M3/TR3
    Vishay Intertechnologies
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for BYG22D-M3/TR3

This table gives cross-reference parts and alternative options found for BYG22D-M3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG22D-M3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYG22DHE3_A/H Rectifier Diode, Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22DHE3_A/H
BYG22D-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22D-E3/TR
BYG22D-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22D-E3/TR3
BYG22DHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22DHM3_A/I
BYG22DHE3_A/I Rectifier Diode, Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22DHE3_A/I
BYG22DHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22DHM3_A/H
Part Number Description Manufacturer Compare
BYG20DHE3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG20DHE3_A/I
BYG22A-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22A-M3/TR3
BYG20DHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG20DHM3_A/H
RS2G-13-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated BYG22D-M3/TR3 vs RS2G-13-F
BYG22BHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22BHM3_A/I
BYG22B-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22B-M3/TR
BYG22AHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22AHM3_A/H
BYG22DHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22DHM3_A/I
BYG22B-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG22B-M3/TR3
BYG20D-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG22D-M3/TR3 vs BYG20D-E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYG22D-M3/TR3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYG22D-M3/TR3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYG22D-M3/TR3 would you like to use for your alert(s)?
  • Please alert me when BYG22D-M3/TR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYG22D-M3/TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYG22D-M3/TR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYG22D-M3/TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYG22D-M3/TR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYG22D-M3/TR3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: