Part Details for RS1PDHE3/84A by Vishay Semiconductors
Overview of RS1PDHE3/84A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Part Details for RS1PDHE3/84A
RS1PDHE3/84A CAD Models
RS1PDHE3/84A Part Data Attributes
|
RS1PDHE3/84A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS1PDHE3/84A
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1PDHE3/84A
This table gives cross-reference parts and alternative options found for RS1PDHE3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1PDHE3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1PDHE3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | RS1PDHE3/84A vs RS1PDHE3/85A |
RS1PD-E3/84A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | RS1PDHE3/84A vs RS1PD-E3/84A |
RS1PDHM3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | RS1PDHE3/84A vs RS1PDHM3/85A |
RS1PD-M3/85A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PDHE3/84A vs RS1PD-M3/85A |
RS1PDHE3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | RS1PDHE3/84A vs RS1PDHE3/85A |
RS1PDHM3/85A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PDHE3/84A vs RS1PDHM3/85A |
RS1PD-E3/84A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | RS1PDHE3/84A vs RS1PD-E3/84A |
RS1PDHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | RS1PDHE3/84A vs RS1PDHM3_A/I |
RS1PDHM3/84A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PDHE3/84A vs RS1PDHM3/84A |
RS1PD-M3/84A | RS1PB thru RS1PJ High Current Density Surface Mount Glass Passivated Fast Switching Rectifier | Vishay Semiconductors | RS1PDHE3/84A vs RS1PD-M3/84A |