Diodes
RS1PD-M3/84A
Description: RS1PB thru RS1PJ High Current Density Surface Mount Glass Passivated Fast Switching Rectifier

Overview of RS1PD-M3/84A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3899(0)-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263

Price & Stock for RS1PD-M3/84A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # RS1PD-M3/84AGICT-ND
DigiKey DIODE GEN PURP 200V 1A DO220AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5288
In Stock
  • 1 $0.3900
  • 10 $0.2800
  • 100 $0.1412
  • 500 $0.1251
  • 1,000 $0.0974
  • 3,000 $0.0916
  • 6,000 $0.0829
  • 9,000 $0.0785
  • 15,000 $0.0736
  • 21,000 $0.0706
  • 30,000 $0.0678
  • 75,000 $0.0615
  • 150,000 $0.0602
$0.0602 / $0.3900 Buy Now

CAD Models for RS1PD-M3/84A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1PD-M3/84A by Vishay Semiconductors

RS1PD-M3/84A
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-220AA
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS1PD-M3/84A
    Vishay Semiconductors
    RS1PB thru RS1PJ High Current Density Surface Mount Glass Passivated Fast Switching Rectifier
    VS

Alternate Parts for RS1PD-M3/84A

This table gives cross-reference parts and alternative options found for RS1PD-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1PD-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1PDHE3/85A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors RS1PD-M3/84A vs RS1PDHE3/85A
RS1PD-E3/84A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors RS1PD-M3/84A vs RS1PD-E3/84A
RS1PDHM3/85A Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PDHM3/85A
RS1PD-M3/85A 1A, 200V, 150NS, SM RECT Vishay Semiconductors RS1PD-M3/84A vs RS1PD-M3/85A
RS1PDHE3/85A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PDHE3/85A
RS1PDHM3/85A 1A, 200V, 150NS, SM RECT Vishay Semiconductors RS1PD-M3/84A vs RS1PDHM3/85A
RS1PD-E3/84A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PD-E3/84A
RS1PDHM3_A/I Rectifier Diode, Vishay Intertechnologies RS1PD-M3/84A vs RS1PDHM3_A/I
RS1PDHM3/84A 1A, 200V, 150NS, SM RECT Vishay Semiconductors RS1PD-M3/84A vs RS1PDHM3/84A
RS1PD-M3/85A Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PD-M3/85A
Part Number Description Manufacturer Compare
RS1PD-E3/84A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors RS1PD-M3/84A vs RS1PD-E3/84A
SS10200HE_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor RS1PD-M3/84A vs SS10200HE_R1_00001
SS10200HET/R7 Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RS1PD-M3/84A vs SS10200HET/R7
SS10200HE Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RS1PD-M3/84A vs SS10200HE
RS1PD-E3/85A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PD-E3/85A
RS1PD-E3/85A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors RS1PD-M3/84A vs RS1PD-E3/85A
RS1PD-E3/84A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PD-E3/84A
RS1PDHE3/85A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors RS1PD-M3/84A vs RS1PDHE3/85A
RS1PDHM3/85A Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies RS1PD-M3/84A vs RS1PDHM3/85A
SS10200HE_R2_00001 Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor RS1PD-M3/84A vs SS10200HE_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1PD-M3/84A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1PD-M3/84A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of RS1PD-M3/84A would you like to use for your alert(s)?
  • Please alert me when RS1PD-M3/84A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1PD-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1PD-M3/84A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1PD-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1PD-M3/84A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1PD-M3/84A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: