Part Details for RS1PD-E3/85A by Vishay Intertechnologies
Overview of RS1PD-E3/85A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Part Details for RS1PD-E3/85A
RS1PD-E3/85A CAD Models
RS1PD-E3/85A Part Data Attributes
|
RS1PD-E3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1PD-E3/85A
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1PD-E3/85A
This table gives cross-reference parts and alternative options found for RS1PD-E3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1PD-E3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1PDHE3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | RS1PD-E3/85A vs RS1PDHE3/85A |
RS1PD-E3/84A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | RS1PD-E3/85A vs RS1PD-E3/84A |
RS1PDHM3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | RS1PD-E3/85A vs RS1PDHM3/85A |
RS1PD-M3/85A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PD-E3/85A vs RS1PD-M3/85A |
RS1PDHE3/85A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | RS1PD-E3/85A vs RS1PDHE3/85A |
RS1PDHM3/85A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PD-E3/85A vs RS1PDHM3/85A |
RS1PD-E3/84A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | RS1PD-E3/85A vs RS1PD-E3/84A |
RS1PDHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | RS1PD-E3/85A vs RS1PDHM3_A/I |
RS1PDHM3/84A | 1A, 200V, 150NS, SM RECT | Vishay Semiconductors | RS1PD-E3/85A vs RS1PDHM3/84A |
RS1PD-M3/84A | RS1PB thru RS1PJ High Current Density Surface Mount Glass Passivated Fast Switching Rectifier | Vishay Semiconductors | RS1PD-E3/85A vs RS1PD-M3/84A |