There are no models available for this part yet.
Overview of RS06MR0316FBG by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RS06MR0316FBG by Fenghua (HK) Electronics Ltd
Part Data Attributes for RS06MR0316FBG by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.0316 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
500 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RS06MR0316FBG
This table gives cross-reference parts and alternative options found for RS06MR0316FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06MR0316FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06MR0316FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RC06MR0316FT |
RS06MR0316FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RS06MR0316FCL |
RS06MR0316FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RS06MR0316FTG |
RC06MR0316FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RC06MR0316FTG |
RS06MR0316FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RS06MR0316FB |
RC06MR0316FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RC06MR0316FC |
RS06MR0316FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RS06MR0316FBL |
RC06MR0316FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RC06MR0316FCL |
RS06MR0316FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RS06MR0316FTL |
RC06MR0316FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS06MR0316FBG vs RC06MR0316FBG |