Part Details for RC06MR0316FBG by Fenghua (HK) Electronics Ltd
Overview of RC06MR0316FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC06MR0316FBG
RC06MR0316FBG CAD Models
RC06MR0316FBG Part Data Attributes
|
RC06MR0316FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC06MR0316FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC06MR0316FBG
This table gives cross-reference parts and alternative options found for RC06MR0316FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC06MR0316FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06MR0316FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RC06MR0316FB |
RS06MR0316FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FCG |
RC06MR0316FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RC06MR0316FC |
RS06MR0316FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FT |
RC06MR0316FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RC06MR0316FBL |
RS06MR0316FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FB |
RS06MR0316FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FTG |
RS06MR0316FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FBL |
RS06MR0316FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RS06MR0316FC |
RC06MR0316FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.0316ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06MR0316FBG vs RC06MR0316FT |