There are no models available for this part yet.
Overview of RS0102K000FS73 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS0102K000FS73 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSD-2.0KTR-ND
|
DigiKey | RES 2.0K OHM 10W 1% WW AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1109 | Buy Now |
CAD Models for RS0102K000FS73 by Vishay Dale
Part Data Attributes for RS0102K000FS73 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.53 mm
|
Package Length
|
45.21 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
141.4214 V
|
Alternate Parts for RS0102K000FS73
This table gives cross-reference parts and alternative options found for RS0102K000FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0102K000FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0102K000FE12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS0102K000FS73 vs NS0102K000FE12 |
RS0102K000FE12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0102K000FS73 vs RS0102K000FE12 |
RS0102K000FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0102K000FS73 vs RS0102K000FB12 |
RS0102K000FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS0102K000FS73 vs RS0102K000FE73 |
NS0102K000FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0102K000FS73 vs NS0102K000FB12 |
RS0102K000FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS0102K000FS73 vs RS0102K000FE12 |
RS0102K000FB12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0102K000FS73 vs RS0102K000FB12 |