-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332603
|
RS | Resistors, WireWound, Through Hole 10watts 2Kohms 1% | Vishay Dale RS0102K000FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS0102K000FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS0102K000FE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 141.4214 V |
This table gives cross-reference parts and alternative options found for RS0102K000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0102K000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0102K000FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0102K000FE12 vs RS0102K000FS73 |
NS0102K000FE12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS0102K000FE12 vs NS0102K000FE12 |
RS0102K000FE12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0102K000FE12 vs RS0102K000FE12 |
RS0102K000FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0102K000FE12 vs RS0102K000FB12 |
RS0102K000FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS0102K000FE12 vs RS0102K000FE73 |
NS0102K000FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0102K000FE12 vs NS0102K000FB12 |
RS0102K000FB12 | Fixed Resistor, Wire Wound, 10W, 2000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0102K000FE12 vs RS0102K000FB12 |