Part Details for RQ73C1J2K0BTDF by TE Connectivity
Overview of RQ73C1J2K0BTDF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1J2K0BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8904
|
Newark | Res, 2K, 0.1%, 0.15W, 0603, Thin Film, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J2K0BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.4860 / $1.0000 | Buy Now |
DISTI #
97AC1314
|
Newark | Res, 2K, 0.1%, 0.15W, 0603, Thin Film, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J2K0BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4290 | Buy Now |
DISTI #
1712-RQ73C1J2K0BTDFCT-ND
|
DigiKey | RQ 0603 2K0 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4757 In Stock |
|
$0.3679 / $1.1400 | Buy Now |
DISTI #
96AC8904
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 96AC8904) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4860 | Buy Now |
DISTI #
6-2176366-5
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 6-2176366-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.2959 | Buy Now |
DISTI #
279-RQ73C1J2K0BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 2K0 0.1% 10PPM RoHS: Compliant | 1397 |
|
$0.3670 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RQ 0603 2K0 0.1% 10PPM 1K RL RoHS: Compliant |
1000 In Stock |
|
$0.2944 / $0.4038 | Buy Now |
DISTI #
82117683
|
Verical | Res Thin Film 0603 2K Ohm 0.1% 0.166W ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 1000 |
|
$0.4425 / $0.5249 | Buy Now |
DISTI #
RQ73C1J2K0BTDF
|
TTI | Thin Film Resistors - SMD RQ 0603 2K0 0.1% 10PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3200 / $0.3660 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1166 |
|
RFQ |
Part Details for RQ73C1J2K0BTDF
RQ73C1J2K0BTDF CAD Models
RQ73C1J2K0BTDF Part Data Attributes
|
RQ73C1J2K0BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J2K0BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RQ73C1J2K0BTDF
This table gives cross-reference parts and alternative options found for RQ73C1J2K0BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J2K0BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603Y2001BSW0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J2K0BTDF vs PTN0603Y2001BSW0 |
P-0603Y2001AGW0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J2K0BTDF vs P-0603Y2001AGW0 |
P-0603Y2001BGTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 10 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RQ73C1J2K0BTDF vs P-0603Y2001BGTS |
PTN0603Y2001ASTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J2K0BTDF vs PTN0603Y2001ASTS |
RTAN0603AKT2K00 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RQ73C1J2K0BTDF vs RTAN0603AKT2K00 |
P-0603Y2001BGT1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J2K0BTDF vs P-0603Y2001BGT1 |
P-0603Y2001BSTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J2K0BTDF vs P-0603Y2001BSTS |
P-0603Y2001BGTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J2K0BTDF vs P-0603Y2001BGTS |
PTN0603Y2001BST1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J2K0BTDF vs PTN0603Y2001BST1 |
AF0603AY2001B-T5 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RQ73C1J2K0BTDF vs AF0603AY2001B-T5 |