Part Details for P-0603Y2001BGTS by Vishay Thin Film
Overview of P-0603Y2001BGTS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603Y2001BGTS
P-0603Y2001BGTS CAD Models
P-0603Y2001BGTS Part Data Attributes
|
P-0603Y2001BGTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
P-0603Y2001BGTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 0.1 %, 10 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603Y2001BGTS
This table gives cross-reference parts and alternative options found for P-0603Y2001BGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603Y2001BGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603Y2001BSW0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2001BGTS vs PTN0603Y2001BSW0 |
P-0603Y2001AGW0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2001BGTS vs P-0603Y2001AGW0 |
RQ73C1J2K0BTDF | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P-0603Y2001BGTS vs RQ73C1J2K0BTDF |
PTN0603Y2001ASTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2001BGTS vs PTN0603Y2001ASTS |
RTAN0603AKT2K00 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603Y2001BGTS vs RTAN0603AKT2K00 |
P-0603Y2001BGT1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2001BGTS vs P-0603Y2001BGT1 |
P-0603Y2001BSTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2001BGTS vs P-0603Y2001BSTS |
P-0603Y2001BGTS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2001BGTS vs P-0603Y2001BGTS |
PTN0603Y2001BST1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2001BGTS vs PTN0603Y2001BST1 |
AF0603AY2001B-T5 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P-0603Y2001BGTS vs AF0603AY2001B-T5 |