Part Details for RPS-500-12-C by Mean Well
Overview of RPS-500-12-C by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-500-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6885
|
Newark | Power Supply, Ac-Dc, 12V, 25.8A Rohs Compliant: Yes |Mean Well RPS-500-12-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$132.6900 / $140.1200 | Buy Now |
DISTI #
1866-5599-ND
|
DigiKey | AC/DC CONVERTER 12V 310W Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$101.8988 / $112.2600 | Buy Now |
DISTI #
RPS-500-12-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 26.7A/41.6A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-12-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$87.4000 / $98.8000 | Buy Now |
DISTI #
709-RPS-500-12-C
|
Mouser Electronics | Switching Power Supplies 499.2W 12V 41.6A 3x5 Med Enclosed RoHS: Compliant | 6 |
|
$107.9500 / $118.9300 | Buy Now |
DISTI #
71693511
|
RS | Power Supply AC-DC 12V@25.8A,5V@0.6A,12V@0.5A 115-264V In Medical RPS-500 Series | MEAN WELL RPS-500-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
$99.9100 / $112.2600 | Buy Now |
|
Future Electronics | RPS Series 80 to 264 VAC 320 W 12 VDC 25.8 A Enclosed Casing AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$98.8000 / $103.7400 | Buy Now |
|
Onlinecomponents.com | 500W AC/DC Power Supply - 12VDC Outout - Input 80-264VAC - 5"x3" - Enclosed - Green Medical Power Supply |
13 In Stock |
|
$87.4000 / $98.8000 | Buy Now |
DISTI #
60574876
|
Verical | AC/DC Power Supply Single-OUT 12V 25.8(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 12 |
|
$107.2706 / $123.9649 | Buy Now |
DISTI #
77361974
|
Verical | AC/DC Power Supply Single-OUT 12V 25.8(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$121.3014 / $130.2206 | Buy Now |
DISTI #
RPS-500-12-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 26.7A/41.6A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-12-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$87.4000 / $98.8000 | Buy Now |
Part Details for RPS-500-12-C
RPS-500-12-C CAD Models
RPS-500-12-C Part Data Attributes:
|
RPS-500-12-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-500-12-C
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 309.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 25.8 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 309.6 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |