There are no models available for this part yet.
Overview of RPC16112JTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPC16112JTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RPC16112JTPTR-ND
|
DigiKey | RES 1.1K OHM 1/4W 5% 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now | |
DISTI #
791-RPC16112JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1K1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
CAD Models for RPC16112JTP by Kamaya Inc
Part Data Attributes for RPC16112JTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RPC16112JTP
This table gives cross-reference parts and alternative options found for RPC16112JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC16112JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06J112TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC16112JTP vs NRCPS06J112TRQYF |
RPCH16K112JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JTP vs RPCH16K112JB |
RPCH16K112JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JTP vs RPCH16K112JTP |
SG73P1JRTTP112J | Fixed Resistor, 0.2W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPC16112JTP vs SG73P1JRTTP112J |
SG73S1JTTP112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JTP vs SG73S1JTTP112J |
RMCH16K112JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JTP vs RMCH16K112JTP |
SG73P1JTTP112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JTP vs SG73P1JTTP112J |
SG73P1JTTD112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JTP vs SG73P1JTTD112J |
RPC16112JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JTP vs RPC16112JB |
SG73S1JTTD112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JTP vs SG73S1JTTD112J |