Part Details for RPC16112JB by Kamaya Inc
Overview of RPC16112JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC16112JB
RPC16112JB CAD Models
RPC16112JB Part Data Attributes
|
RPC16112JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC16112JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC16112JB
This table gives cross-reference parts and alternative options found for RPC16112JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC16112JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD112J | Fixed Resistor, 0.2W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPC16112JB vs SG73S1JRTTD112J |
RMCH16K112JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JB vs RMCH16K112JTP |
NRCPS06J112TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC16112JB vs NRCPS06J112TRQYF |
RPCH16K112JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JB vs RPCH16K112JB |
RPGW16K112JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16112JB vs RPGW16K112JB |
MK06S112JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPC16112JB vs MK06S112JTL |
SG73P1JTTD112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JB vs SG73P1JTTD112J |
SG73P1JRTTD112J | Fixed Resistor, 0.2W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPC16112JB vs SG73P1JRTTD112J |
SG73S1JTTP112J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16112JB vs SG73S1JTTP112J |