Part Details for RP73PF2A84R5BTDF by TE Connectivity
Overview of RP73PF2A84R5BTDF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A84R5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-RP73PF2A84R5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 84R5 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1350 / $0.3200 | Order Now |
DISTI #
1-2176091-7
|
Avnet Abacus | SMD Chip Resistor, 84.5 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 1-2176091-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP73PF2A84R5BTDF
RP73PF2A84R5BTDF CAD Models
RP73PF2A84R5BTDF Part Data Attributes
|
RP73PF2A84R5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A84R5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A84R5BTDF
This table gives cross-reference parts and alternative options found for RP73PF2A84R5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A84R5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0805BKE84R5 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A84R5BTDF vs RNCH0805BKE84R5 |
RTW25D0805B84R5-RG70 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A84R5BTDF vs RTW25D0805B84R5-RG70 |
AR05BTCV84R5 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A84R5BTDF vs AR05BTCV84R5 |
HPTF0805-TE-84R5BT | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A84R5BTDF vs HPTF0805-TE-84R5BT |
RTW25D0805A84R5-RG70 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A84R5BTDF vs RTW25D0805A84R5-RG70 |
NTRH11A84R5CTRF | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A84R5BTDF vs NTRH11A84R5CTRF |
AR05BTCV84R5N | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A84R5BTDF vs AR05BTCV84R5N |
AR05BBCV84R5N | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A84R5BTDF vs AR05BBCV84R5N |
AR05BBCV84R5 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A84R5BTDF vs AR05BBCV84R5 |
RNCF0805ATE84R5 | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A84R5BTDF vs RNCF0805ATE84R5 |