Part Details for AR05BBCV84R5 by Viking Tech Corp
Overview of AR05BBCV84R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBCV84R5
AR05BBCV84R5 CAD Models
AR05BBCV84R5 Part Data Attributes
|
AR05BBCV84R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBCV84R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BBCV84R5
This table gives cross-reference parts and alternative options found for AR05BBCV84R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBCV84R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-TE-84R5AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs HPTF0805-TE-84R5AT |
RTW25D0805A84R5-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs RTW25D0805A84R5-RG70 |
ERA6VEB84R5V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs ERA6VEB84R5V |
AR05BTCV84R5N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV84R5 vs AR05BTCV84R5N |
RNCF0805BKE84R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs RNCF0805BKE84R5 |
RP73PF2A84R5BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BBCV84R5 vs RP73PF2A84R5BTD |
AR05ATCV84R5N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV84R5 vs AR05ATCV84R5N |
HPTF0805-TE-84R5BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs HPTF0805-TE-84R5BT |
RTW25D0805B84R5-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs RTW25D0805B84R5-RG70 |
AR05BTCV84R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV84R5 vs AR05BTCV84R5 |