Part Details for RP73PF1E25R5BTDF by TE Connectivity
Overview of RP73PF1E25R5BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E25R5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1079
|
Newark | Res, 25R5, 0.1%, 0.1W, 0402, Thin Film, Resistance:25.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E25R5BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0840 | Buy Now |
DISTI #
73AC1080
|
Newark | Res, 25R5, 0.1%, 0.1W, 0402, Thin Film, Resistance:25.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E25R5BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
1712-RP73PF1E25R5BTDFCT-ND
|
DigiKey | RES 25.5 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
773 In Stock |
|
$0.0839 / $0.3700 | Buy Now |
DISTI #
279-RP73PF1E25R5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 25R5 RoHS: Compliant | 3008 |
|
$0.0880 / $0.3100 | Buy Now |
DISTI #
V72:2272_21821249
|
Arrow Electronics | Res Thin Film 0402 25.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1832 Container: Cut Strips | Americas - 419 |
|
$0.0459 / $0.0490 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 25R5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
30345852
|
Verical | Res Thin Film 0402 25.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1832 | Americas - 419 |
|
$0.0459 / $0.0467 | Buy Now |
DISTI #
RP73PF1E25R5BTDF
|
IBS Electronics | Res Thin Film 0402 25.5 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Medical T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1016 / $0.1144 | Buy Now |
|
Master Electronics | RP 1E 0.1W 25R5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E25R5BTDF
RP73PF1E25R5BTDF CAD Models
RP73PF1E25R5BTDF Part Data Attributes
|
RP73PF1E25R5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E25R5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E25R5BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E25R5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E25R5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1025R5L | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E25R5BTDF vs RT0402WRD1025R5L |
AS0402E25R5B-T10 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E25R5BTDF vs AS0402E25R5B-T10 |
RNCF0402BKE25R5 | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E25R5BTDF vs RNCF0402BKE25R5 |
SF04R25R5ATL | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E25R5BTDF vs SF04R25R5ATL |
RTX0225R5BDH3 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E25R5BTDF vs RTX0225R5BDH3 |
RTX0225R5BDH2 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E25R5BTDF vs RTX0225R5BDH2 |
CRT0402-BY-25R5GST | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E25R5BTDF vs CRT0402-BY-25R5GST |
WF04R25R5ATLQ | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E25R5BTDF vs WF04R25R5ATLQ |
RT0402WRD1325R5L | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E25R5BTDF vs RT0402WRD1325R5L |
WF04R25R5BALQ | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E25R5BTDF vs WF04R25R5BALQ |