Part Details for WF04R25R5ATLQ by Walsin Technology Corporation
Overview of WF04R25R5ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R25R5ATLQ
WF04R25R5ATLQ CAD Models
WF04R25R5ATLQ Part Data Attributes
|
WF04R25R5ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R25R5ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04R25R5ATLQ
This table gives cross-reference parts and alternative options found for WF04R25R5ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R25R5ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1025R5L | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R25R5ATLQ vs RT0402WRD1025R5L |
AS0402E25R5B-T10 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R25R5ATLQ vs AS0402E25R5B-T10 |
RNCF0402BKE25R5 | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R25R5ATLQ vs RNCF0402BKE25R5 |
SF04R25R5ATL | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R25R5ATLQ vs SF04R25R5ATL |
RTX0225R5BDH3 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R25R5ATLQ vs RTX0225R5BDH3 |
RP73PF1E25R5BTDF | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R25R5ATLQ vs RP73PF1E25R5BTDF |
RTX0225R5BDH2 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R25R5ATLQ vs RTX0225R5BDH2 |
CRT0402-BY-25R5GST | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04R25R5ATLQ vs CRT0402-BY-25R5GST |
RT0402WRD1325R5L | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R25R5ATLQ vs RT0402WRD1325R5L |
WF04R25R5BALQ | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R25R5ATLQ vs WF04R25R5BALQ |