-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1043
|
Newark | Res, 24K3, 0.1%, 0.1W, 0402, Thin Film, Resistance:24.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E24K3BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 861 |
|
$0.0790 | Buy Now |
DISTI #
73AC1044
|
Newark | Res, 24K3, 0.1%, 0.1W, 0402, Thin Film, Resistance:24.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E24K3BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1712-RP73PF1E24K3BTDFCT-ND
|
DigiKey | RES 24.3K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
279-RP73PF1E24K3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 24K3 RoHS: Compliant | 965 |
|
$0.0880 / $0.3000 | Buy Now |
DISTI #
V72:2272_21821041
|
Arrow Electronics | Res Thin Film 0402 24.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1833 Container: Cut Strips | Americas - 752 |
|
$0.0358 / $0.0912 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 24K3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
30345759
|
Verical | Res Thin Film 0402 24.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1833 | Americas - 752 |
|
$0.0358 / $0.0377 | Buy Now |
|
Master Electronics | RP 1E 0.1W 24K3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E24K3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E24K3BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73PF1E24K3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E24K3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR040224K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E24K3BTDF vs AR040224K3+-0.1%TCR25 |
RN73F1ETP2432B | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E24K3BTDF vs RN73F1ETP2432B |
TC0225B2432T4E | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E24K3BTDF vs TC0225B2432T4E |
TC0225B2432E5E | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E24K3BTDF vs TC0225B2432E5E |
RP73F1E24K3ATG | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E24K3BTDF vs RP73F1E24K3ATG |
RP73F1E24K3BTG | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E24K3BTDF vs RP73F1E24K3BTG |
TC02G2432AB | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E24K3BTDF vs TC02G2432AB |
AR02BTRC3Y2432N | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E24K3BTDF vs AR02BTRC3Y2432N |
RP73F1E24K3ATDG | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E24K3BTDF vs RP73F1E24K3ATDG |
RNCS0402BKE24K3 | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E24K3BTDF vs RNCS0402BKE24K3 |