Part Details for RNCS0402BKE24K3 by SEI Stackpole Electronics Inc
Overview of RNCS0402BKE24K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BKE24K3
RNCS0402BKE24K3 CAD Models
RNCS0402BKE24K3 Part Data Attributes:
|
RNCS0402BKE24K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BKE24K3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BKE24K3
This table gives cross-reference parts and alternative options found for RNCS0402BKE24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BKE24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y2432N | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKE24K3 vs AR02BPC3Y2432N |
AR02BTRC3Y2432N | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKE24K3 vs AR02BTRC3Y2432N |
RP73F1E24K3BTDG | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE24K3 vs RP73F1E24K3BTDG |
TC02G2432AB | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402BKE24K3 vs TC02G2432AB |
TC0225B2432T4E | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402BKE24K3 vs TC0225B2432T4E |
RP73F1E24K3ATDG | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE24K3 vs RP73F1E24K3ATDG |
RN73F1ETP2432B | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BKE24K3 vs RN73F1ETP2432B |
AR02BPC3Y2432 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKE24K3 vs AR02BPC3Y2432 |
TC0225B2432E5E | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402BKE24K3 vs TC0225B2432E5E |
AR040224K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402BKE24K3 vs AR040224K3+-0.1%TCR25 |