Part Details for RP73F2B102KBTDF by TE Connectivity
Overview of RP73F2B102KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B102KBTDF
RP73F2B102KBTDF CAD Models
RP73F2B102KBTDF Part Data Attributes
|
RP73F2B102KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B102KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B102KBTDF
This table gives cross-reference parts and alternative options found for RP73F2B102KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B102KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATCV1023N | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B102KBTDF vs AR06ATCV1023N |
RNCF1206BTE102K | Fixed Resistor, Thin Film, 0.33W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B102KBTDF vs RNCF1206BTE102K |
WF12R1023BALQ | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B102KBTDF vs WF12R1023BALQ |
WF12R1023BTL | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B102KBTDF vs WF12R1023BTL |
CAR1206102KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B102KBTDF vs CAR1206102KOHMS0.1%25PPMHP |
RT1206BRD10102KL | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F2B102KBTDF vs RT1206BRD10102KL |
ARG06BTC1023 | Fixed Resistor, CHIP | Viking Tech Corp | RP73F2B102KBTDF vs ARG06BTC1023 |
NTRH12B1023CTRF | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B102KBTDF vs NTRH12B1023CTRF |
CAR1206102KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B102KBTDF vs CAR1206102KOHMS0.05%25PPMHP |
WF12R1023BTLQ | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B102KBTDF vs WF12R1023BTLQ |