Part Details for WF12R1023BTLQ by Walsin Technology Corporation
Overview of WF12R1023BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R1023BTLQ
WF12R1023BTLQ CAD Models
WF12R1023BTLQ Part Data Attributes
|
WF12R1023BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R1023BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R1023BTLQ
This table gives cross-reference parts and alternative options found for WF12R1023BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1023BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF12R1023BTL | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | WF12R1023BTLQ vs MCWF12R1023BTL |
SF12R1023BTLA | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1023BTLQ vs SF12R1023BTLA |
WF12R1023BALQ | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1023BTLQ vs WF12R1023BALQ |
RP73PF2B102KBTDF | Fixed Resistor, Thin Film, 0.33W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R1023BTLQ vs RP73PF2B102KBTDF |
SF12R1023ATLA | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1023BTLQ vs SF12R1023ATLA |
RTX061023BDTP | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R1023BTLQ vs RTX061023BDTP |
RTX061023BDP3 | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R1023BTLQ vs RTX061023BDP3 |
AR06BTRC3V1023N | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R1023BTLQ vs AR06BTRC3V1023N |
RN73H2BTTD1023A25 | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R1023BTLQ vs RN73H2BTTD1023A25 |
RP73F2B102KBTDF | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R1023BTLQ vs RP73F2B102KBTDF |