Part Details for RP73F1J681RATDF by TE Connectivity
Overview of RP73F1J681RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J681RATDF
RP73F1J681RATDF CAD Models
RP73F1J681RATDF Part Data Attributes
|
RP73F1J681RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J681RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J681RATDF
This table gives cross-reference parts and alternative options found for RP73F1J681RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J681RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATCX6810N | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J681RATDF vs AR03ATCX6810N |
RTW10D0603B6810-RG70 | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J681RATDF vs RTW10D0603B6810-RG70 |
P0603E6810BNT | RES,SMT,THIN FILM,681 OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | RP73F1J681RATDF vs P0603E6810BNT |
RT0603BCD681R | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J681RATDF vs RT0603BCD681R |
AT0603BRD07681RL | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J681RATDF vs AT0603BRD07681RL |
WF06R6810BALQ | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J681RATDF vs WF06R6810BALQ |
PRC0603TC25681R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RP73F1J681RATDF vs PRC0603TC25681R+/-0.1% |
WF06R6810BTLQ | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J681RATDF vs WF06R6810BTLQ |
239060446811L | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J681RATDF vs 239060446811L |
CRT0603-AY-6810EAS | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J681RATDF vs CRT0603-AY-6810EAS |