WF06R6810BALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06R6810BALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for WF06R6810BALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06R6810BALQ by Walsin Technology Corporation

WF06R6810BALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. WF06R6810BALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06R6810BALQ

This table gives cross-reference parts and alternative options found for WF06R6810BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6810BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ATCX6810N Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp WF06R6810BALQ vs AR03ATCX6810N
RTW10D0603B6810-RG70 Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc WF06R6810BALQ vs RTW10D0603B6810-RG70
P0603E6810BNT RES,SMT,THIN FILM,681 OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE Vishay Sfernice WF06R6810BALQ vs P0603E6810BNT
RT0603BCD681R Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation WF06R6810BALQ vs RT0603BCD681R
AT0603BRD07681RL Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06R6810BALQ vs AT0603BRD07681RL
PRC0603TC25681R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Precision Resistive Products Inc WF06R6810BALQ vs PRC0603TC25681R+/-0.1%
WF06R6810BTLQ Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06R6810BALQ vs WF06R6810BTLQ
239060446811L Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06R6810BALQ vs 239060446811L
CRT0603-AY-6810EAS Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc WF06R6810BALQ vs CRT0603-AY-6810EAS
PRC0603TC25Y681R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc WF06R6810BALQ vs PRC0603TC25Y681R+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06R6810BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06R6810BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06R6810BALQ would you like to use for your alert(s)?
  • Please alert me when WF06R6810BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06R6810BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06R6810BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06R6810BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06R6810BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06R6810BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: