Part Details for RP73D1E1K47FTDG by TE Connectivity
Overview of RP73D1E1K47FTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E1K47FTDG
RP73D1E1K47FTDG CAD Models
RP73D1E1K47FTDG Part Data Attributes
|
RP73D1E1K47FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E1K47FTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E1K47FTDG
This table gives cross-reference parts and alternative options found for RP73D1E1K47FTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E1K47FTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FX-1471GLF | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1E1K47FTDG vs CRT0402-FX-1471GLF |
RN73D1ETD1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E1K47FTDG vs RN73D1ETD1471F |
RN73D1EB1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E1K47FTDG vs RN73D1EB1471F |
CAR04021.47KOHMS1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | RP73D1E1K47FTDG vs CAR04021.47KOHMS1%15PPM |
RP73D1E1K47FTD | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E1K47FTDG vs RP73D1E1K47FTD |
CRT0402-FX-1471GAS | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73D1E1K47FTDG vs CRT0402-FX-1471GAS |
TC02F1471FT | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E1K47FTDG vs TC02F1471FT |
TC02F1471FB | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E1K47FTDG vs TC02F1471FB |
CPF0402F1K47D | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E1K47FTDG vs CPF0402F1K47D |
PRC0402TTC15Y1.47K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RP73D1E1K47FTDG vs PRC0402TTC15Y1.47K+-1% |