Part Details for RP73D1E1K47FTD by TE Connectivity
Overview of RP73D1E1K47FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E1K47FTD
RP73D1E1K47FTD CAD Models
RP73D1E1K47FTD Part Data Attributes
|
RP73D1E1K47FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E1K47FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E1K47FTD
This table gives cross-reference parts and alternative options found for RP73D1E1K47FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E1K47FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F1471FALQ | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73D1E1K47FTD vs SF04F1471FALQ |
RP73D1E1K47FTG | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E1K47FTD vs RP73D1E1K47FTG |
RN73D1ETP1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E1K47FTD vs RN73D1ETP1471F |
CPF0402F1K47D | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E1K47FTD vs CPF0402F1K47D |
RN73D1EB1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E1K47FTD vs RN73D1EB1471F |
RN73D1ETD1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E1K47FTD vs RN73D1ETD1471F |
TC02F1471FT | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E1K47FTD vs TC02F1471FT |
TC02F1471FC | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E1K47FTD vs TC02F1471FC |
CRT0402-FX-1471GAS | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73D1E1K47FTD vs CRT0402-FX-1471GAS |
TC02F1471FB | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E1K47FTD vs TC02F1471FB |