-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RP60Q-11005SRUWB/P-HC-ND
|
DigiKey | 60W DC/DC-CONVERTER 'POWERLINE' Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$191.1450 | Buy Now |
DISTI #
919-RP60Q11005SRUPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 14-160Vin 5Vout 12A Pos HC RoHS: Compliant | 0 |
|
$193.6600 / $208.6100 | Order Now |
DISTI #
75147318
|
RS | DC-DC Converter, 60W, 1/4 Brick, 14-160Vin, Single Out, 5Vout, RP60Q-RUW Series | RECOM Power Inc. RP60Q-11005SRUWB/P-HC RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$208.8800 / $229.5400 | RFQ |
|
Future Electronics | 60W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg 12:1 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$187.4000 / $193.0900 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 60W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink RoHS: Compliant | 0 |
|
$173.0500 / $183.8300 | Buy Now |
DISTI #
RP60Q11005SRUWBPHC
|
TME | Converter: DC/DC, 60W, Uin: 14÷160VDC, Uout: 5VDC, Iout: 12A, OUT: 1 Min Qty: 1 | 0 |
|
$172.6100 / $224.4000 | RFQ |
DISTI #
000000000007226259
|
Sager | 60W DC/DC-CONVERTER 'POWERLINE' 1/4 BRICK 3KV REG 12:1 Min Qty: 1 | 0 |
|
$167.3400 / $217.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 14-160VDC 5VDC 12A | 0 |
|
$377.9511 / $396.8487 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy