There are no models available for this part yet.
Overview of RP200K281D5-TR by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP200K281D5-TR by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP200K281D5-TR-ND
|
DigiKey | IC REG LIN 2.85V 300MA DFN1212-6 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4567 | Buy Now | |
DISTI #
848-RP200K281D5-TR
|
Mouser Electronics | LDO Voltage Regulators Manual/Automatic ECO Mode Shift Low Voltage 300mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4390 / $0.4560 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4146 / $0.8684 | Buy Now |
CAD Models for RP200K281D5-TR by Nisshinbo Micro Devices
Part Data Attributes for RP200K281D5-TR by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
1.20 X 1.20 MM, DFN-6
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.23 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.4 V
|
JESD-30 Code
|
S-XDSO-N6
|
Length
|
1.2 mm
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
2.8785 V
|
Output Voltage1-Min
|
2.8215 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.2 mm
|
Alternate Parts for RP200K281D5-TR
This table gives cross-reference parts and alternative options found for RP200K281D5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP200K281D5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP200Q282D-TR | Fixed Positive LDO Regulator, 2.8V, 0.35V Dropout, CMOS, PDSO5, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200Q282D-TR |
RP200N281D5-TR | Fixed Positive LDO Regulator, 2.85V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200N281D5-TR |
RP200Z281D5-TR | Fixed Positive LDO Regulator, 2.85V, 0.35V Dropout, CMOS, PBGA4, WLCSP-4 | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200Z281D5-TR |
RP200N291D-TR | Fixed Positive LDO Regulator, 2.9V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200N291D-TR |
RP200Q282D5-TR | Fixed Positive LDO Regulator, 2.85V, 0.35V Dropout, CMOS, PDSO5, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200Q282D5-TR |
RP200N261D-TR | Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200N261D-TR |
RP200Q272D-TR | Fixed Positive LDO Regulator, 2.7V, 0.35V Dropout, CMOS, PDSO5, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP200K281D5-TR vs RP200Q272D-TR |