RP200K281D5-TR
vs
RP200Z281D5-TR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
1.20 X 1.20 MM, DFN-6
|
WLCSP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.23 V
|
0.23 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
S-XDSO-N6
|
S-PBGA-B4
|
Length |
1.2 mm
|
0.69 mm
|
Load Regulation-Max |
0.08%
|
0.08%
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
2.8785 V
|
2.8785 V
|
Output Voltage1-Min |
2.8215 V
|
2.8215 V
|
Output Voltage1-Nom |
2.85 V
|
2.85 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
0.53 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
1.2 mm
|
0.69 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare RP200K281D5-TR with alternatives
Compare RP200Z281D5-TR with alternatives