Power Circuits
RP131S331B-E2-FE
Description: Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6

Overview of RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd

RP131S331B-E2-FE
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
Package Description
HSOP-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Ricoh
Dropout Voltage1-Max
0.65 V
Input Voltage-Max
6.5 V
Input Voltage-Min
1.6 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
5.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Output Voltage1-Max
3.3594 V
Output Voltage1-Min
3.2142 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.85 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.905 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
3.9 mm
Want to compare parts?
  1. RP131S331B-E2-FE
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6
    VS

Alternate Parts for RP131S331B-E2-FE

This table gives cross-reference parts and alternative options found for RP131S331B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP131S331B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP131H331B-T1-FE Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO5, Nisshinbo Micro Devices RP131S331B-E2-FE vs RP131H331B-T1-FE
RP131S331B-E2-FE Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO6, Nisshinbo Micro Devices RP131S331B-E2-FE vs RP131S331B-E2-FE
RP131J331D-T1-FE Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PSSO5, Nisshinbo Micro Devices RP131S331B-E2-FE vs RP131J331D-T1-FE
RP131L331D-TR Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO6, DFN-6 Nisshinbo Micro Devices RP131S331B-E2-FE vs RP131L331D-TR
RP131J331B-T1-FE Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN Ricoh Electronic Devices Co Ltd RP131S331B-E2-FE vs RP131J331B-T1-FE
RP131L331B-TR Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 Ricoh Electronic Devices Co Ltd RP131S331B-E2-FE vs RP131L331B-TR

Related Parts for RP131S331B-E2-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP131S331B-E2-FE would you like to use for your alert(s)?
  • Please alert me when RP131S331B-E2-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP131S331B-E2-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP131S331B-E2-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP131S331B-E2-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP131S331B-E2-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP131S331B-E2-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: