RP131S331B-E2-FE
vs
RP131J331D-T1-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
NISSHINBO MICRO DEVICES INC
Part Package Code
SOIC
Package Description
HSOP-6
Pin Count
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Ricoh
Dropout Voltage1-Max
0.65 V
0.65 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-G6
R-PSSO-G5
JESD-609 Code
e3
e3
Length
5.02 mm
6.6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
5
Output Voltage1-Max
3.3594 V
3.3594 V
Output Voltage1-Min
3.2142 V
3.2142 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.85 mm
2.627 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.905 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
10
Width
3.9 mm
6.1 mm
Base Number Matches
1
1
Dropout Voltage1-Nom
0.45 V
Load Regulation-Max
0.12%
Output Current1-Max
1 A
Package Equivalence Code
SMSIP5H,.37,50TB
Voltage Tolerance-Max
2.6%
Compare RP131S331B-E2-FE with alternatives
Compare RP131J331D-T1-FE with alternatives