Part Details for RP122Z183D-TR-F by New Japan Radio Co Ltd
Overview of RP122Z183D-TR-F by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for RP122Z183D-TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S553600327748
|
Chip1Stop | 低ノイズ 低消費電流 400mA LDOレギュレータ pbFree: Yes Container: Cut Tape | 100 |
|
$0.4330 / $0.7940 | Buy Now |
Part Details for RP122Z183D-TR-F
RP122Z183D-TR-F CAD Models
RP122Z183D-TR-F Part Data Attributes
|
RP122Z183D-TR-F
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP122Z183D-TR-F
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 1.8V, 0.325V Dropout, WLCSP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | WLCSP-4 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.215 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.64 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 1.821 V | |
Output Voltage1-Min | 1.777 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.3 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.28% | |
Width | 0.64 mm |