Part Details for RP1206FRE072K74L by YAGEO Corporation
Overview of RP1206FRE072K74L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1206FRE072K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7962
|
Newark | Res, 2K74, 1%, 0.25W, Thin Film, 1206, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206FRE072K74L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0470 | Buy Now |
DISTI #
62AK4190
|
Newark | Res, 2K74, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RP1206FRE072K74L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.3500 | Buy Now |
DISTI #
61AK7963
|
Newark | Res, 2K74, 1%, 0.25W, Thin Film, 1206, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206FRE072K74L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
13-RP1206FRE072K74LCT-ND
|
DigiKey | RES 2.74K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0500 / $0.2100 | Buy Now |
DISTI #
603-RP1206FRE072K74L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4 Wa 2.74 Ohm 0.01 1206 AEC-Q200 RoHS: Compliant | 8850 |
|
$0.0490 / $0.1900 | Buy Now |
Part Details for RP1206FRE072K74L
RP1206FRE072K74L CAD Models
RP1206FRE072K74L Part Data Attributes
|
RP1206FRE072K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP1206FRE072K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP1206FRE072K74L
This table gives cross-reference parts and alternative options found for RP1206FRE072K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1206FRE072K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F2741R5E | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP1206FRE072K74L vs TP0650F2741R5E |
RP73PG2B2K74FTD | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206FRE072K74L vs RP73PG2B2K74FTD |
RP73G2B2K74FTDG | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206FRE072K74L vs RP73G2B2K74FTDG |
RNCF1206FTC2K74 | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP1206FRE072K74L vs RNCF1206FTC2K74 |
RTX062741FEP2 | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP1206FRE072K74L vs RTX062741FEP2 |
239045172742L | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP1206FRE072K74L vs 239045172742L |
TP0650F2741TCE | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP1206FRE072K74L vs TP0650F2741TCE |
RTX062741FETP | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP1206FRE072K74L vs RTX062741FETP |
TP0650F2741R4E | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP1206FRE072K74L vs TP0650F2741R4E |
RP73G2B2K74FTD | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206FRE072K74L vs RP73G2B2K74FTD |