-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206FTC2K74
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 2.74K Ohm 1% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206FTC2K74) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206FTC2K74
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2.74 Kohm, 1206, 1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0156 | Buy Now |
|
NAC | RESISTOR PRECISION, 2.74 Kohm, 1206, 1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206FTC2K74
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FTC2K74
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206FTC2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FTC2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F2741R5E | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTC2K74 vs TP0650F2741R5E |
RP73PG2B2K74FTD | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC2K74 vs RP73PG2B2K74FTD |
RP73G2B2K74FTDG | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC2K74 vs RP73G2B2K74FTDG |
RTX062741FEP2 | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCF1206FTC2K74 vs RTX062741FEP2 |
RP1206FRE072K74L | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FTC2K74 vs RP1206FRE072K74L |
239045172742L | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206FTC2K74 vs 239045172742L |
TP0650F2741TCE | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTC2K74 vs TP0650F2741TCE |
RTX062741FETP | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCF1206FTC2K74 vs RTX062741FETP |
TP0650F2741R4E | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTC2K74 vs TP0650F2741R4E |
RP73G2B2K74FTD | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC2K74 vs RP73G2B2K74FTD |