There are no models available for this part yet.
Overview of RNS02ZG-M6G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNS02ZG-M6G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-RNS02ZG-M6G
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER RoHS: Compliant | 0 |
|
$45.6600 / $46.3500 | Order Now |
CAD Models for RNS02ZG-M6G by Bel Power Solutions
Part Data Attributes for RNS02ZG-M6G by Bel Power Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT, SMT-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HGT NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
38 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-G18
|
Length
|
47.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5.05 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
5 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
YES
|
Width
|
25.4 mm
|
Alternate Parts for RNS02ZG-M6G
This table gives cross-reference parts and alternative options found for RNS02ZG-M6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS02ZG-M6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS02ZG-M6-G | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMT-18 | Bel Power Solutions | RNS02ZG-M6G vs RNS02ZG-M6-G |
Related Parts for RNS02ZG-M6G
-
RNS03ZE-M6Power Supply Modules
-
RRA22H3BBRLNRocker Switches
-
ROV14E271KNon-linear Resistors
-
RP504K231D-E2Switching Regulator or Controllers
-
RL251-TPRectifier Diodes
-
CA5420AMOperational Amplifiers
-
RP171N601B-TR-FELinear Regulator ICs
-
AD7403-8BRIZAnalog to Digital Converters
-
1-332433-0Terminals and Terminal Blocks