Part Details for RNR70C1404BMM77 by Vishay Intertechnologies
Overview of RNR70C1404BMM77 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70C1404BMM77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70C1404BMM77
|
Avnet Americas | HDN-70 1.4M .1% T-2 RNR70C1404BM M77 - Bulk (Alt: RNR70C1404BMM77) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$66.1972 / $142.8840 | Buy Now |
Part Details for RNR70C1404BMM77
RNR70C1404BMM77 CAD Models
RNR70C1404BMM77 Part Data Attributes
|
RNR70C1404BMM77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70C1404BMM77
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70C1404BMM77
This table gives cross-reference parts and alternative options found for RNR70C1404BMM77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70C1404BMM77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70C1404BPRSL4 | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BPRSL4 |
RNR70C1404BMBSL4 | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BMBSL4 |
RNR70C1404BMRSL | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BMRSL |
RNR70C1404BMM774 | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BMM774 |
RNR70C1404BMBSL | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BMBSL |
RNR70C1404BMRSL4 | Fixed Resistor, Metal Film, 0.5W, 1400000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1404BMM77 vs RNR70C1404BMRSL4 |