RNR70C1404BMM77 vs RNR70C1404BMBSL4 feature comparison

RNR70C1404BMM77 Vishay Intertechnologies

Buy Now Datasheet

RNR70C1404BMBSL4 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Additional Feature HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 6.35 mm 6.35 mm
Package Length 19.05 mm 19.05 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 1400000 Ω 1400000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare RNR70C1404BMM77 with alternatives

Compare RNR70C1404BMBSL4 with alternatives