Part Details for RNR55C5110FS by Vishay BCcomponents
Overview of RNR55C5110FS by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C5110FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 511 Ohm, 200V, 1±%, 50ppm | 264 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 511 Ohm, 200V, 1±%, 50ppm | 12 |
|
$3.7500 / $7.5000 | Buy Now |